+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ATTEND | |
Type of connector | USB B micro | |
Connector | socket | |
Electrical mounting | SMT | |
Number of pins | 5 | |
Version | USB 2.0 | |
Contact plating | gold-plated | |
Contact material | copper alloy | |
Body material | stainless steel |