+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

207G-BD00

Connector: USB B micro; socket; SMT; PIN: 5; with seal; USB 2.0


Manufacturer: ATTEND

Manufacturer part number:
207G-BD00
TME Symbol:
207G-BD00

Specification

Manufacturer
ATTEND
Type of connector
USB B micro
Connector
socket
Electrical mounting
SMT
Number of pins
5
Connector variant
with seal
Version
USB 2.0
IP rating
IPX7
Contact plating
gold-plated
Contact material
copper alloy
Body material
stainless steel
Gross weight0.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ATTEND,
*
207G-BD00
814 in TME stock
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.78 USDGross price for quantities from 50 pcs - 1.78 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 500 pcs - 1.52 USDGross price for quantities from 500 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 100 pcs