+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

208-521-23-38

LED lamp; T6,8; yellow; 24÷28VDC; No.of diodes: 1; 5mm; -30÷75°C


Manufacturer: MARL

Manufacturer part number:
208-521-23-38
TME Symbol:
208-521-23-38

Specification

Manufacturer
MARL
Type of lamp
LED lamp
Kind of handle
T6,8
Colour
yellow
Operating voltage
24...28V DC
Number of diodes
1
LED diameter
5mm
LED lens
transparent
Operating temperature
-30...75°C
Dimensions
Gross weight4.3 g
Certificates
See other products in this category: Miniature light sources MARL,
*
208-521-23-38
0 in TME stock
Net price for quantities from 1 pcs - 11.87 USDGross price for quantities from 1 pcs - 11.87 USD
Net price for quantities from 10 pcs - 11.07 USDGross price for quantities from 10 pcs - 11.07 USD
Net price for quantities from 20 pcs - 10.29 USDGross price for quantities from 20 pcs - 10.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.