+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20820000003

Connector: terminal module; PIN: 8; preLink; IDC; 27AWG÷26AWG


Manufacturer: HARTING

Manufacturer part number:
20820000003
TME Symbol:
20820000003

Specification

Manufacturer
HARTING
Type of connector
terminal module
Number of pins
8
Manufacturer series
preLink
Electrical mounting
IDC
Wire size
27AWG...26AWG
Quantity in set/package
10pcs.
Gross weight15 g
Certificates
EAN code5713140135482

WATCH VIDEO

See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
20820000003
8 in TME stock
Net price for quantities from 1 pcs - 64.80 USDGross price for quantities from 1 pcs - 64.80 USD
Net price for quantities from 3 pcs - 49.50 USDGross price for quantities from 3 pcs - 49.50 USD
Net price for quantities from 10 pcs - 42.87 USDGross price for quantities from 10 pcs - 42.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.