+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20820050001

Connector: M12; plug; PIN: 4; male; preLink; straight; for cable


Manufacturer: HARTING

Manufacturer part number:
20820050001
TME Symbol:
20820050001

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Manufacturer series
preLink
Spatial orientation
straight
Mechanical mounting
for cable
Polarisation
D code - Ethernet
Gross weight63.62 g
Certificates
EAN code5713140135581

WATCH VIDEO

See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
20820050001
0 in TME stock
Net price for quantities from 1 pcs - 50.21 USDGross price for quantities from 1 pcs - 50.21 USD
Net price for quantities from 5 pcs - 47.14 USDGross price for quantities from 5 pcs - 47.14 USD
Net price for quantities from 10 pcs - 45.05 USDGross price for quantities from 10 pcs - 45.05 USD
Net price for quantities from 25 pcs - 41.97 USDGross price for quantities from 25 pcs - 41.97 USD
Net price for quantities from 50 pcs - 38.73 USDGross price for quantities from 50 pcs - 38.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.