+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20825000001

Connector: RJ45; socket,plug; PIN: 8; Cat 5,Cat 6a; shielded; 8p8c


Manufacturer: HARTING

Manufacturer part number:
20825000001
TME Symbol:
20825000001

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug, socket
Number of pins
8
Ethernet category
Cat 5, Cat 6a
Connector variant
shielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Electrical mounting
IDC
Spatial orientation
straight
Engineering PN
preLink RJ45 Keystone module empty
Operating temperature
-40...70°C
Gross weight30 g
Certificates
EAN code5713140135734
See other products in this category: RJ connectors HARTING,
*
20825000001
0 in TME stock
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 50 pcs - 9.68 USDGross price for quantities from 50 pcs - 9.68 USD
Net price for quantities from 100 pcs - 9.19 USDGross price for quantities from 100 pcs - 9.19 USD
Net price for quantities from 250 pcs - 8.58 USDGross price for quantities from 250 pcs - 8.58 USD
Net price for quantities from 500 pcs - 8.08 USDGross price for quantities from 500 pcs - 8.08 USD
Net price for quantities from 1000 pcs - 7.84 USDGross price for quantities from 1000 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.