+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | circular | |
Connector | contact | |
Manufacturer series | CPC | |
Electrical mounting | cage clamp | |
Mechanical mounting | for cable | |
Body material | zinc alloy | |
Spatial orientation | straight | |
Flammability rating | UL94V-0 | |
Colour | black | |
Enclosure material | zinc alloy |