+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

209078F/2410-50N

Test lead: single; 60VDC; 3A; Len: 0.5m; black; meter leads


Manufacturer: ELECTRO-PJP

Manufacturer part number:
209078F/2410-50N
TME Symbol:
209078F/2410-50N

Specification

Manufacturer
ELECTRO-PJP
Type of test lead
single
Rated voltage
60V DC
Current rating
3A
Cable length
0.5m
Colour
black
Trade name
meter leads
Test lead configuration
  • angular banana plug 4mm
  • socket 0,8mm
Gross weight6.56 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
209078F/2410-50N
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.27 USDGross price for quantities from 1 pcs - 7.27 USD
Net price for quantities from 5 pcs - 6.85 USDGross price for quantities from 5 pcs - 6.85 USD
Net price for quantities from 10 pcs - 6.43 USDGross price for quantities from 10 pcs - 6.43 USD
Net price for quantities from 50 pcs - 6.01 USDGross price for quantities from 50 pcs - 6.01 USD