+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

209B-DG01

Connector: USB A; socket; on PCBs; THT; angled 90°; USB 3.0


Manufacturer: ATTEND

Manufacturer part number:
209B-DG01
TME Symbol:
209B-DG01

Specification

Manufacturer
ATTEND
Type of connector
USB A
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
angled 90°
Version
USB 3.0
Contact plating
gold-plated
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ATTEND,
*
209B-DG01
0 in TME stock
Net price for quantities from 4200 pcs - 0.74 USDGross price for quantities from 4200 pcs - 0.74 USD
No. of pieces (Multiplicity: 4 200)
Minimum order quantity: 4 200.
Multiplicity: 4 200.