+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20CQA06

Diode: Schottky rectifying; THT; 60V; 2A; DO204AC; Ufmax: 0.6V


Manufacturer: KYOCERA AVX

Manufacturer part number:
20CQA06
TME Symbol:
20CQA06

Specification

Manufacturer
KYOCERA AVX
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
2A
Semiconductor structure
single diode
Case
DO204AC
Max. forward voltage
0.6V
Max. forward impulse current
45A
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes KYOCERA AVX,
*
20CQA06
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.