+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20NZ02R

Fuse: fuse; D02; ceramic,industrial; 20A; 400VAC; 250VDC


Manufacturer: BUSSMANN

Manufacturer part number:
20NZ02R
TME Symbol:
20NZ02R

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
D02
Kind of fuse
ceramic, industrial
Current rating
20A
Rated voltage
250V DC/400V AC
Fuse characteristics
gR, quick blow
Breaking capacity
50kA
Gross weight11.65 g
Certificates
See other products in this category: D Fuses BUSSMANN,
*
20NZ02R
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs