+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20P0098

Undervoltage switch; IP55; 16A; Features: splash-proof cover


Manufacturer: TRIPUS

Manufacturer part number:
20P0098
TME Symbol:
20P0098

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP55
Current rating
16A
Breaker features
splash-proof cover
Relay variant
3-phase
Contacts configuration
4PST-NO
Coil voltage
400V AC
Stable positions description
0-I
Gross weight299.5 g
Certificates
See other products in this category: Motor Protection Breakers TRIPUS,
*
20P0098
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 17.87 USDGross price for quantities from 1 pcs - 17.87 USD