+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20P0423

Undervoltage switch; IP55; Body dim: 102x58x94mm; 16A; 230VAC

Manufacturer: TRIPUS

Manufacturer part number:
20P0423
TME Symbol:
20P0423

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP55
Body dimensions
102x58x94mm
Current rating
16A
Breaker features
splash-proof cover
Relay variant
1-phase, 3-phase
Contacts configuration
4PST-NO
Coil voltage
230V AC
Stable positions description
0-I
Mounting hole dimensions
69x46mm
Gross weight217.6 g
Certificates
See other products in this category: Motor Protection Breakers TRIPUS
*
20P0423
Product withdrawn from the offer
Use the specification table below to search for similar products