+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20P0647

Undervoltage switch; IP55; 16A; Variant: 3-phase; 400VAC

Manufacturer: TRIPUS

Manufacturer part number:
20P0647
TME Symbol:
20P0647

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP55
Current rating
16A
Relay variant
3-phase
Coil voltage
400V AC
Design
plug CEE17 16A 3P+N+PE
Gross weight547.9 g
Certificates
See other products in this category: Motor Protection Breakers TRIPUS
*
20P0647
Product withdrawn from the offer
Use the specification table below to search for similar products