+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TRIPUS
Manufacturer | TRIPUS | |
Type of protection | undervoltage switch | |
IP rating | IP54 | |
Current rating | 16A | |
Relay variant | 1-phase, 3-phase | |
Contacts configuration | 4PST-NO | |
Coil voltage | 230V AC | |
Stable positions description | 0-I |