+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20P0989

Undervoltage switch; IP55; 9A; Variant: 3-phase; 400VAC


Manufacturer: TRIPUS

Manufacturer part number:
20P0989
TME Symbol:
20P0989

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP55
Current rating
9A
Relay variant
3-phase
Coil voltage
400V AC
Gross weight728.3 g
Certificates
EAN code5905723437070
See other products in this category: Motor Protection Breakers TRIPUS,
*
20P0989
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.05 USDGross price for quantities from 1 pcs - 52.05 USD
Net price for quantities from 5 pcs - 48.34 USDGross price for quantities from 5 pcs - 48.34 USD
Net price for quantities from 10 pcs - 44.96 USDGross price for quantities from 10 pcs - 44.96 USD