+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20P2401

Safety switch-disconnector; 102x58x91.6mm; 16A; Variant: 1-phase


Manufacturer: TRIPUS

Manufacturer part number:
20P2401
TME Symbol:
20P2401

Specification

Manufacturer
TRIPUS
Type of protection
safety switch-disconnector
Body dimensions
102x58x91.6mm
Current rating
16A
Relay variant
1-phase
Gross weight500 g
Certificates
See other products in this category: Motor Protection Breakers TRIPUS,
*
20P2401
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.07 USDGross price for quantities from 1 pcs - 61.07 USD
Net price for quantities from 5 pcs - 56.64 USDGross price for quantities from 5 pcs - 56.64 USD
Net price for quantities from 10 pcs - 52.70 USDGross price for quantities from 10 pcs - 52.70 USD