+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20P2619

Undervoltage switch; IP55; 9A; Variant: 1-phase; 230VAC


Manufacturer: TRIPUS

Manufacturer part number:
20P2619
TME Symbol:
20P2619

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP55
Current rating
9A
Relay variant
1-phase
Coil voltage
230V AC
Gross weight628.9 g
Certificates
EAN code5905723437063
See other products in this category: Motor Protection Breakers TRIPUS,
*
20P2619
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.20 USDGross price for quantities from 1 pcs - 42.20 USD
Net price for quantities from 5 pcs - 39.18 USDGross price for quantities from 5 pcs - 39.18 USD
Net price for quantities from 10 pcs - 36.44 USDGross price for quantities from 10 pcs - 36.44 USD