+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20SEP100MX

Capacitor: polymer; 100uF; 20VDC; THT; ±20%; Ø10x8mm; OS-CON SEP

Manufacturer: PANASONIC

Manufacturer part number:
20SEP100MX
TME Symbol:
20SEP100MX

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
20V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x8mm
Manufacturer series
OS-CON SEP
Impedance
35mΩ
Operating temperature
-55...105°C
Diameter
10mm
Height
8mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SEP100MX
0 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 200 pcs - 0.73 USDGross price for quantities from 200 pcs - 0.73 USD
Net price for quantities from 400 pcs - 0.68 USDGross price for quantities from 400 pcs - 0.68 USD
Net price for quantities from 600 pcs - 0.65 USDGross price for quantities from 600 pcs - 0.65 USD
Net price for quantities from 800 pcs - 0.64 USDGross price for quantities from 800 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs