+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | polymer | |
Capacitance | 22µF | |
Operating voltage | 20V DC | |
Mounting | THT | |
Tolerance | ±20% | |
Body dimensions | Ø6.3x6mm | |
Terminal pitch | 2.5mm | |
Manufacturer series | OS-CON SEP | |
Service life | 3000h | |
Operating current | 1.45A | |
Impedance | 60mΩ | |
Operating temperature | -55...105°C | |
Diameter | 6.3mm | |
Height | 6mm |