+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20SEP47M

Capacitor: polymer; 47uF; 20VDC; THT; ±20%; Ø8x7mm; OS-CON SEP; 45mΩ


Manufacturer: PANASONIC

Manufacturer part number:
20SEP47M
TME Symbol:
20SEP47M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
47µF
Operating voltage
20V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x7mm
Manufacturer series
OS-CON SEP
Impedance
45mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
7mm
Gross weight0.55 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SEP47M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.03 USDGross price for quantities from 5 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 125 pcs - 0.71 USDGross price for quantities from 125 pcs - 0.71 USD
Net price for quantities from 200 pcs - 0.67 USDGross price for quantities from 200 pcs - 0.67 USD
Net price for quantities from 600 pcs - 0.60 USDGross price for quantities from 600 pcs - 0.60 USD
Net price for quantities from 800 pcs - 0.58 USDGross price for quantities from 800 pcs - 0.58 USD
Net price for quantities from 2000 pcs - 0.54 USDGross price for quantities from 2000 pcs - 0.54 USD