+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20SEPF560M

Capacitor: polymer; 560uF; 20VDC; THT; ±20%; Ø10x13mm; OS-CON SEPF


Manufacturer: PANASONIC

Manufacturer part number:
20SEPF560M
TME Symbol:
20SEPF560M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
560µF
Operating voltage
20V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x13mm
Manufacturer series
OS-CON SEPF
Impedance
12mΩ
Operating temperature
-55...105°C
Diameter
10mm
Height
13mm
Gross weight1.284 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SEPF560M
201 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 2 pcs - 2.13 USDGross price for quantities from 2 pcs - 2.13 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Packaging method by the manufacturer:Bag = 200 pcs