+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20SVF560M

Capacitor: polymer; 560uF; 20VDC; SMD; OS-CON SVF; ±20%; Ø10x12.7mm

Manufacturer: PANASONIC

Manufacturer part number:
20SVF560M
TME Symbol:
20SVF560M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
560µF
Operating voltage
20V DC
Mounting
SMD
Manufacturer series
OS-CON SVF
Tolerance
±20%
Body dimensions
Ø10x12.7mm
Service life
1000h
Impedance
12mΩ
Height
12.7mm
Diameter
10mm
Operating temperature
-55...125°C
Gross weight1.4 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SVF560M
0 in TME stock
Net price for quantities from 400 pcs - 1.04 USDGross price for quantities from 400 pcs - 1.04 USD
Net price for quantities from 800 pcs - 1.01 USDGross price for quantities from 800 pcs - 1.01 USD
Net price for quantities from 2000 pcs - 0.96 USDGross price for quantities from 2000 pcs - 0.96 USD
No. of pieces (Multiplicity: 400)