+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20SVP27M

Capacitor: polymer; 27uF; 20VDC; SMD; OS-CON SVP; ±20%; Ø6.3x6mm

Manufacturer: PANASONIC

Manufacturer part number:
20SVP27M
TME Symbol:
20SVP27M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
27µF
Operating voltage
20V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø6.3x6mm
Service life
2000h
Impedance
60mΩ
Height
6mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.27 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SVP27M
0 in TME stock
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
Net price for quantities from 2000 pcs - 0.48 USDGross price for quantities from 2000 pcs - 0.48 USD
Net price for quantities from 3000 pcs - 0.47 USDGross price for quantities from 3000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1 000)