+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20SVPB22M

Capacitor: polymer; 22uF; 20VDC; SMD; OS-CON SVPB; ±20%; Ø6.3x5.5mm

Manufacturer: PANASONIC

Manufacturer part number:
20SVPB22M
TME Symbol:
20SVPB22M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
22µF
Operating voltage
20V DC
Mounting
SMD
Manufacturer series
OS-CON SVPB
Tolerance
±20%
Body dimensions
Ø6.3x5.5mm
Service life
1000h
Impedance
35mΩ
Height
5.5mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.33 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC
*
20SVPB22M
Product withdrawn from the offer
Use the specification table below to search for similar products