+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20SVPG33M

Capacitor: polymer; low ESR; 33uF; 20VDC; SMD; OS-CON SVPG; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
20SVPG33M
TME Symbol:
20SVPG33M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
33µF
Operating voltage
20V DC
Mounting
SMD
Manufacturer series
OS-CON SVPG
Tolerance
±20%
Body dimensions
Ø5x4.4mm
Service life
5000h
Impedance
27mΩ
Height
4.4mm
Diameter
5mm
Operating temperature
-55...105°C
Gross weight0.16 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SVPG33M
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.89 USDGross price for quantities from 2500 pcs - 0.89 USD