+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20SVPS22M

Capacitor: polymer; 22uF; 20VDC; SMD; OS-CON SVPS; ±20%; Ø6.3x6mm

Manufacturer: PANASONIC

Manufacturer part number:
20SVPS22M
TME Symbol:
20SVPS22M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
22µF
Operating voltage
20V DC
Mounting
SMD
Manufacturer series
OS-CON SVPS
Tolerance
±20%
Body dimensions
Ø6.3x6mm
Service life
5000h
Impedance
60mΩ
Height
6mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.27 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SVPS22M
0 in TME stock
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1 000)