+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | tantalum-polymer | |
Capacitance | 100µF | |
Mounting | SMD | |
Operating voltage | 20V DC | |
Operating current | 1.7A | |
Impedance | 55mΩ | |
Manufacturer series | POSCAP | |
Tolerance | ±20% | |
Service life | 1000h | |
Body dimensions | 7.3x4.3x2.8mm | |
Operating temperature | -55...125°C |