+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20TQC100MYF

Capacitor: tantalum-polymer; 100uF; 20VDC; 1700mA; SMD; POSCAP TQC

Manufacturer: PANASONIC

Manufacturer part number:
20TQC100MYF
TME Symbol:
20TQC100MYF

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
100µF
Operating voltage
20V DC
Operating current
1.7A
Mounting
SMD
Manufacturer series
POSCAP TQC
Tolerance
±20%
Body dimensions
2.8x7.3x4.3mm
Service life
2000h
Impedance
55mΩ
Operating temperature
-55...105°C
Gross weight0.353 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
20TQC100MYF
19 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts