+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | tantalum-polymer | |
Capacitance | 47µF | |
Operating voltage | 20V DC | |
Operating current | 1.5A | |
Mounting | SMD | |
Manufacturer series | POSCAP TQC | |
Tolerance | ±20% | |
Body dimensions | 7.3x4.3x1.4mm | |
Service life | 2000h | |
Impedance | 55mΩ | |
Operating temperature | -55...105°C |