+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21.03.18.10

Test probe: ICT/FCT; 3A; Ø: 1.8mm; 1N; Overall len: 24.6mm; 25mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
21.03.18.10
TME Symbol:
21.03.18.10

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
3A
Tip diameter
1.8mm
Spring compression force
1N
Overall length
24.6mm
Minimum pitch
2.54mm
Mounting height
6mm
Resistance
25mΩ
Key stroke
2.7mm
Gross weight0.17 g
See other products in this category: Test Probes FIXTEST,
*
21.03.18.10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.23 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD