+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MARL
Manufacturer | MARL | |
Type of lamp | LED lamp | |
Kind of handle | E10 | |
Colour | white warm | |
Operating voltage | 12V DC | |
Number of diodes | 1 | |
LED diameter | 5mm | |
LED lens | transparent | |
Kind of bulb | T1 3/4 | |
Body colour | black | |
Operating temperature | -30...75°C |