+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2100-ACCS

Measuring tip; Tip diameter: 4mm


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
2100-ACCS
TME Symbol:
2100-ACCS

Specification

Manufacturer
BEHA-AMPROBE
Type of test accessories
measuring tip
Tip diameter
4mm
Related items
2100-ALPHA, 2100-BETA, 2100-GAMMA, 2100-GAMMA-PRO
Gross weight4.41 g
See other products in this category: Probes - Test Plugs BEHA-AMPROBE,
*
2100-ACCS
16 in TME stock
Net price for quantities from 1 set - 3.67 USDGross price for quantities from 1 set - 3.67 USD
Net price for quantities from 3 set - 3.28 USDGross price for quantities from 3 set - 3.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.