+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21010000031

Protection cover; IP65,IP67; metal; metal; female M12 connectors

Manufacturer: HARTING

Manufacturer part number:
21010000031
TME Symbol:
21010000031

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
IP rating
IP65, IP67
Body material
metal
Enclosure material
metal
Connectors application
female M12 connectors
Connector accessories features
with nylon rope
Gross weight15.4 g
Certificates
EAN code5713140136502
See other products in this category: M12 connector accessories HARTING,
*
21010000031
0 in TME stock
Net price for quantities from 1 pcs - 12.05 USDGross price for quantities from 1 pcs - 12.05 USD
Net price for quantities from 10 pcs - 9.41 USDGross price for quantities from 10 pcs - 9.41 USD
Net price for quantities from 25 pcs - 8.36 USDGross price for quantities from 25 pcs - 8.36 USD
Net price for quantities from 250 pcs - 7.77 USDGross price for quantities from 250 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.