+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector accessories | protection cover | |
IP rating | IP65, IP67 | |
Body material | metal | |
Enclosure material | metal | |
Connectors application | male M12 connectors | |
Connector accessories features | with nylon rope |