+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21010102002

Cable gasket; 6÷9mm; Sealing PG 13.5/M20


Manufacturer: HARTING

Manufacturer part number:
21010102002
TME Symbol:
21010102002

Specification

Manufacturer
HARTING
Type of connector accessories
cable gasket
Cable external diameter
6...9mm
Engineering PN
Sealing PG 13.5/M20
Gross weight15 g
Certificates
EAN code5713140136595
See other products in this category: M23 connectors HARTING,
*
21010102002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 3 pcs - 2.61 USDGross price for quantities from 3 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.29 USDGross price for quantities from 5 pcs - 2.29 USD