+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21010102003

Cable gasket; 5.5÷7.2mm; Sealing M12L


Manufacturer: HARTING

Manufacturer part number:
21010102003
TME Symbol:
21010102003

Specification

Manufacturer
HARTING
Type of connector accessories
cable gasket
Cable external diameter
5.5...7.2mm
Engineering PN
Sealing M12L
Gross weight15 g
Certificates
EAN code5713140136601
See other products in this category: M23 connectors HARTING,
*
21010102003
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 3 pcs - 2.03 USDGross price for quantities from 3 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD