+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M12 | |
Connector | contact | |
Kind of connector | female | |
Connector family | industrial | |
Spatial orientation | straight | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Contact plating | gold-plated | |
Wire cross-section | 0.13...0.25mm2 | |
Engineering PN | Female contact crimp Pack d0,6 AWG23-26 |