+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21011009924

Contact; male; gold-plated; 0.75mm2; crimped; for cable; straight

Manufacturer: HARTING

Manufacturer part number:
21011009924
TME Symbol:
21011009924

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Wire cross-section
0.75mm2
Electrical mounting
crimped
Connectors application
M12 Power connectors
Mechanical mounting
for cable
Spatial orientation
straight
Engineering PN
M12 Power Male Contact Crimp 0,75mm²
Gross weight0.6 g
Certificates
EAN code5713140229433
See other products in this category: M12 plugs and sockets HARTING,
*
21011009924
0 in TME stock
Net price for quantities from 50 pcs - 2.40 USDGross price for quantities from 50 pcs - 2.40 USD
Net price for quantities from 250 pcs - 2.22 USDGross price for quantities from 250 pcs - 2.22 USD
Net price for quantities from 500 pcs - 2.12 USDGross price for quantities from 500 pcs - 2.12 USD
Net price for quantities from 1000 pcs - 2.01 USDGross price for quantities from 1000 pcs - 2.01 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.