+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2102-1307

Splice terminal: rail; 2102; 24A; 800V; push-in; yellow-green


Manufacturer: WAGO

Manufacturer part number:
2102-1307
TME Symbol:
2102-1307

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2102
Current rating
24A
Rated voltage
0.8kV
Electrical mounting
push-in
Colour
yellow-green
Wire cross-section
0.25...2.5mm2
Number of ways
1
Number of terminals
3
Gross weight10.86 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2102-1307
45 in TME stock
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 10 pcs - 6.09 USDGross price for quantities from 10 pcs - 6.09 USD
Net price for quantities from 25 pcs - 5.84 USDGross price for quantities from 25 pcs - 5.84 USD
Net price for quantities from 50 pcs - 5.64 USDGross price for quantities from 50 pcs - 5.64 USD
Net price for quantities from 100 pcs - 5.44 USDGross price for quantities from 100 pcs - 5.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs