+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2102-5304

Splice terminal: rail; 2102; 24A; 800V; push-in; blue; 0.25÷2.5mm2


Manufacturer: WAGO

Manufacturer part number:
2102-5304
TME Symbol:
2102-5304

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2102
Current rating
24A
Rated voltage
0.8kV
Electrical mounting
push-in
Colour
blue
Wire cross-section
0.25...2.5mm2
Number of ways
1
Number of terminals
3
Gross weight8.08 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2102-5304
49 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.76 USDGross price for quantities from 25 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 1.70 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs