+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HARTING | |
Type of connector | M8 | |
Kind of connector | female | |
Number of pins | 4 | |
Current rating | 4A | |
Rated voltage | 32V | |
IP rating | IP67 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Connector | plug | |
Locking system | internal thread, threaded joint | |
Electrical mounting | IDC (HARAX®) | |
Wire cross-section | 0.14...0.34mm2 | |
Cable external diameter | 2.5...5.1mm | |
Engineering PN | HARAX M8-S female 4-pole |