+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21021851405

Connector: M8; male; PIN: 4; 4A; 60V; IP65,IP67; straight; shielded


Manufacturer: HARTING

Manufacturer part number:
21021851405
TME Symbol:
21021851405

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
male
Number of pins
4
Current rating
4A
Rated voltage
60V
IP rating
IP65, IP67
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Connector
plug
Electrical mounting
crimped
Engineering PN
M8-CC-IDC-4P-DCOD-M-STR-SHLD
Operating temperature
-40...85°C
Gross weight38.02 g
Certificates
EAN code5713140224766
See other products in this category: M8 connectors HARTING,
*
21021851405
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.58 USDGross price for quantities from 1 pcs - 34.58 USD
Net price for quantities from 10 pcs - 32.03 USDGross price for quantities from 10 pcs - 32.03 USD
Net price for quantities from 25 pcs - 30.49 USDGross price for quantities from 25 pcs - 30.49 USD
Net price for quantities from 50 pcs - 29.24 USDGross price for quantities from 50 pcs - 29.24 USD