+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M8 | |
Connector | socket | |
Number of pins | 3 | |
Kind of connector | female | |
Connector family | industrial | |
Spatial orientation | straight | |
Electrical mounting | cables | |
Mechanical mounting | for panel mounting | |
Connector variant | with lead | |
Engineering PN | M8 PFT straight 0,5m | |
Cable length | 0.5m |