+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21023576405

Connector: M8; socket; PIN: 4; female; industrial; straight; cables


Manufacturer: HARTING

Manufacturer part number:
21023576405
TME Symbol:
21023576405

Specification

Manufacturer
HARTING
Type of connector
M8
Connector
socket
Number of pins
4
Kind of connector
female
Connector family
industrial
Spatial orientation
straight
Electrical mounting
cables
Mechanical mounting
for panel mounting
Connector variant
with lead
Engineering PN
M8 PFT straight 0,5m
Cable length
0.5m
Gross weight14.98 g
Certificates
EAN code5713140136984
See other products in this category: M8 connectors HARTING,
*
21023576405
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.46 USDGross price for quantities from 1 pcs - 16.46 USD
Net price for quantities from 10 pcs - 14.47 USDGross price for quantities from 10 pcs - 14.47 USD
Net price for quantities from 25 pcs - 13.16 USDGross price for quantities from 25 pcs - 13.16 USD
Net price for quantities from 50 pcs - 12.31 USDGross price for quantities from 50 pcs - 12.31 USD
Net price for quantities from 100 pcs - 11.85 USDGross price for quantities from 100 pcs - 11.85 USD