+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21023591301

Connector: M8; plug; PIN: 3; male; industrial; 60V; straight; IP67


Manufacturer: HARTING

Manufacturer part number:
21023591301
TME Symbol:
21023591301

Specification

Manufacturer
HARTING
Type of connector
M8
Connector
plug
Number of pins
3
Kind of connector
male
Connector family
industrial
Rated voltage
60V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Locking system
external thread, threaded joint
Current rating
4A
Wire cross-section
0.5mm2
Cable external diameter
4...5.5mm
Engineering PN
M8-Screw-3P-M-STR
Gross weight15.76 g
Certificates
EAN code5713140163706
See other products in this category: M8 connectors HARTING,
*
21023591301
66 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.18 USDGross price for quantities from 1 pcs - 13.18 USD
Net price for quantities from 50 pcs - 12.19 USDGross price for quantities from 50 pcs - 12.19 USD
Net price for quantities from 100 pcs - 11.43 USDGross price for quantities from 100 pcs - 11.43 USD