+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21023593301

Connector: M8; male; PIN: 3; 4A; 60V; IP67; angled 90°; for cable


Manufacturer: HARTING

Manufacturer part number:
21023593301
TME Symbol:
21023593301

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
male
Number of pins
3
Current rating
4A
Rated voltage
60V
IP rating
IP67
Spatial orientation
angled 90°
Mechanical mounting
for cable
Connector
plug
Locking system
external thread, threaded joint
Electrical mounting
screw terminal
Wire cross-section
0.5mm2
Cable external diameter
4...5.5mm
Engineering PN
M8-Screw-3P-M-ANG
Gross weight16.5 g
Certificates
EAN code5713140224827
See other products in this category: M8 connectors HARTING,
*
21023593301
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.38 USDGross price for quantities from 1 pcs - 19.38 USD
Net price for quantities from 10 pcs - 17.40 USDGross price for quantities from 10 pcs - 17.40 USD
Net price for quantities from 50 pcs - 15.15 USDGross price for quantities from 50 pcs - 15.15 USD
Net price for quantities from 100 pcs - 14.24 USDGross price for quantities from 100 pcs - 14.24 USD
Net price for quantities from 250 pcs - 13.25 USDGross price for quantities from 250 pcs - 13.25 USD