+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21023594401

Connector: M8; female; PIN: 4; 4A; 30V; IP67; angled 90°; for cable


Manufacturer: HARTING

Manufacturer part number:
21023594401
TME Symbol:
21023594401

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
4
Current rating
4A
Rated voltage
30V
IP rating
IP67
Spatial orientation
angled 90°
Mechanical mounting
for cable
Connector
plug
Locking system
internal thread, threaded joint
Electrical mounting
screw terminal
Wire cross-section
0.5mm2
Cable external diameter
4...5.5mm
Engineering PN
M8-Screw-4P-F-ANG
Gross weight16.8 g
Certificates
EAN code5713140224919
See other products in this category: M8 connectors HARTING,
*
21023594401
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.21 USDGross price for quantities from 1 pcs - 19.21 USD
Net price for quantities from 10 pcs - 17.82 USDGross price for quantities from 10 pcs - 17.82 USD
Net price for quantities from 20 pcs - 17.04 USDGross price for quantities from 20 pcs - 17.04 USD
Net price for quantities from 40 pcs - 16.43 USDGross price for quantities from 40 pcs - 16.43 USD
Net price for quantities from 100 pcs - 15.83 USDGross price for quantities from 100 pcs - 15.83 USD
Packaging method by the manufacturer:Cardboard = 20 pcs