+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M8 | |
Kind of connector | male | |
Number of pins | 3 | |
Current rating | 4A | |
Rated voltage | 60V | |
IP rating | IP67 | |
Spatial orientation | straight | |
Connector variant | shielded | |
Mechanical mounting | for cable | |
Connector | plug | |
Locking system | external thread, threaded joint | |
Electrical mounting | screw terminal | |
Wire cross-section | 0.5mm2 | |
Cable external diameter | 4...5.5mm | |
Engineering PN | M8-Screw-3P-M-STR-SHLD |