+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21023692301

Connector: M8; female; PIN: 3; 4A; 60V; IP67; straight; shielded; plug


Manufacturer: HARTING

Manufacturer part number:
21023692301
TME Symbol:
21023692301

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
3
Current rating
4A
Rated voltage
60V
IP rating
IP67
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Connector
plug
Locking system
internal thread, threaded joint
Electrical mounting
screw terminal
Wire cross-section
0.5mm2
Cable external diameter
4...5.5mm
Engineering PN
M8-Screw-3P-F-STR-SHLD
Gross weight26.44 g
Certificates
EAN code5713140224865
See other products in this category: M8 connectors HARTING,
*
21023692301
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 61.23 USDGross price for quantities from 1 pcs - 61.23 USD
Net price for quantities from 50 pcs - 43.19 USDGross price for quantities from 50 pcs - 43.19 USD
Net price for quantities from 100 pcs - 41.05 USDGross price for quantities from 100 pcs - 41.05 USD
Net price for quantities from 250 pcs - 38.69 USDGross price for quantities from 250 pcs - 38.69 USD